Filter Your Search
1 - 4 of 4 results
|
554-12.0M-5FN-TP210-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 25 % | 5 V | HCMOS/TTL | TR | 4.5 V | 500 mV | 8 ns | NO | 100 ppm | 10 % | 8 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 8.9mm | OSCILENT CORP | compliant | Clock | ||
|
554-12.0M-5FN-TP210-G
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 25 % | 5 V | HCMOS/TTL | TUBE | 4.5 V | 500 mV | 8 ns | NO | 100 ppm | 10 % | 8 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | OSCILENT CORP | compliant | Clock | ||||
|
554-12.0M-5FN-TP210
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 25 % | 5 V | HCMOS/TTL | TUBE | 4.5 V | 500 mV | 8 ns | NO | 100 ppm | 10 % | 8 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 8.9mm | OSCILENT CORP | compliant | Clock | ||
|
554-12.0M-5FN-TP210-G-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 25 % | 5 V | HCMOS/TTL | TR | 4.5 V | 500 mV | 8 ns | NO | 100 ppm | 10 % | 8 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | OSCILENT CORP | compliant | Clock |