Parametric results for: 552bd000260dg under VCXO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 552bd000260dg
Select parts from the table below to compare.
Compare
Compare
552BD000260DG
Silicon Laboratories Inc
Check for Price Yes Yes Transferred 148.5 MHz 50 % 3.3 V LVDS TRAY 3.3 V 350 ps NO 80 ppm 10 % 945 MHz 10 MHz 350 ps 108 mA 3.63 V 2.97 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES 7.0mm x 5.0mm x 1.85mm SILICON LABORATORIES INC ROHS COMPLIANT PACKAGE-6 compliant Clock
552BD000260DG
Skyworks Solutions Inc
Check for Price Yes Active 148.5 MHz 50 % 3.3 V LVDS TRAY 3.3 V 350 ps NO 80 ppm 10 % 945 MHz 10 MHz 350 ps 108 mA 3.63 V 2.97 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES 7.0mm x 5.0mm x 1.85mm SKYWORKS SOLUTIONS INC ROHS COMPLIANT PACKAGE-6 compliant Clock
552BD000260DGR
Silicon Laboratories Inc
Check for Price Yes Transferred 148.5 MHz 3.3 V 945 MHz 10 MHz 108 mA Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES SILICON LABORATORIES INC compliant