Filter Your Search
1 - 5 of 5 results
|
55101-S3404LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 4 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
55101-S34-04
Amphenol FCi
|
Check for Price | No | No | Active | 4 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
55101-S3404LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 4 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
55101-S34-04
Amphenol Communications Solutions
|
Check for Price | No | Active | 4 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||
|
55101-S34-04LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 4 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 55101 | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant |