Filter Your Search
1 - 4 of 4 results
|
551-155.52M-3D-TP320-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 155.52 MHz | 100 % | 3.3 V | HCMOS/TTL | TR | 3 V | 300 mV | 5 ns | NO | 150 ppm | 20 % | 5 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.6mm | OSCILENT CORP | DIP-8/4 | compliant | Clock | ||
|
551-155.52M-3D-TP320
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 155.52 MHz | 100 % | 3.3 V | HCMOS/TTL | TUBE | 3 V | 300 mV | 5 ns | NO | 150 ppm | 20 % | 5 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 5.6mm | OSCILENT CORP | DIP-8/4 | compliant | Clock | |||
|
551-155.52M-3D-TP320-G
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 155.52 MHz | 100 % | 3.3 V | HCMOS/TTL | TUBE | 3 V | 300 mV | 5 ns | NO | 150 ppm | 20 % | 5 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, DIP-8/4 | compliant | Clock | ||||
|
551-155.52M-3D-TP320-G-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 155.52 MHz | 100 % | 3.3 V | HCMOS/TTL | TR | 3 V | 300 mV | 5 ns | NO | 150 ppm | 20 % | 5 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | SURFACE MOUNT | 8 | YES | OSCILENT CORP | GULLWING, DIP-8/4 | compliant | Clock |