Filter Your Search
1 - 4 of 4 results
|
551-12.0M-5E-TP110-G
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 5 V | HCMOS/TTL | TUBE | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, DIP-8/4 | compliant | Clock | ||||
|
551-12.0M-5E-TP110-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 5 V | HCMOS/TTL | TR | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.6mm | OSCILENT CORP | DIP-8/4 | compliant | Clock | ||
|
551-12.0M-5E-TP110
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 5 V | HCMOS/TTL | TUBE | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 5.6mm | OSCILENT CORP | DIP-8/4 | compliant | Clock | |||
|
551-12.0M-5E-TP110-G-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 % | 5 V | HCMOS/TTL | TR | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | SURFACE MOUNT | 8 | YES | OSCILENT CORP | GULLWING, DIP-8/4 | compliant | Clock |