Filter Your Search
1 - 1 of 1 results
|
551-1.544M-5FN-TP305-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 1.544 MHz | 25 % | 5 V | HCMOS/TTL | TR | 4.5 V | 500 mV | 5 ns | NO | 150 ppm | 5 % | 5 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.6mm | OSCILENT CORP | DIP-8/4 | compliant | Clock |