Filter Your Search
1 - 4 of 4 results
|
550MC1200M00DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | LVPECL | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock | ||||||||||||||||||||||||||
|
550MC1200M00DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 1.2 GHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 350 ps | NO | 150 ppm | 10 % | 945 MHz | 10 MHz | 350 ps | 130 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||
|
550MC1200M00DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | LVPECL | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock | ||||||||||||||||||||||||||
|
550MC1200M00DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 1.2 GHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 350 ps | NO | 150 ppm | 10 % | 945 MHz | 10 MHz | 350 ps | 130 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock |