Filter Your Search
1 - 10 of 26 results
|
550KH1417M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 1.417 GHz | 1.8 V | 1.417 GHz | 10 MHz | 32 mA | 117 mA | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.25 | YES | Matte Tin (Sn) | SILICON LABORATORIES INC | DILCC6,.25 | unknown | Clock | ||||||||||||||||
|
550KH1134M00DG
Silicon Laboratories Inc
|
Check for Price | Transferred | 1.134 GHz | 20 % | 100 OHM | 1.8 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 1.8 V | 350 ps | NO | 105 ppm | 10 % | 350 ps | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||
|
550KH1213M00DG
Silicon Laboratories Inc
|
Check for Price | Transferred | 1.213 GHz | 20 % | 100 OHM | 1.8 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 1.8 V | 350 ps | NO | 105 ppm | 10 % | 350 ps | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||
|
550KH10M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 1.8 V | 1.417 GHz | 10 MHz | 32 mA | 117 mA | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.25 | YES | Matte Tin (Sn) | SILICON LABORATORIES INC | DILCC6,.25 | unknown | Clock | ||||||||||||||||
|
550KH10M0000DGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 10 MHz | 20 % | 100 OHM | 1.8 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 1.8 V | 350 ps | NO | 105 ppm | 10 % | 350 ps | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||
|
550KH1134M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 1.134 GHz | 1.8 V | 1.417 GHz | 10 MHz | 32 mA | 117 mA | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.25 | YES | Matte Tin (Sn) | SILICON LABORATORIES INC | DILCC6,.25 | unknown | Clock | ||||||||||||||||
|
550KH10M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 1.8 V | 1.417 GHz | 10 MHz | 32 mA | 117 mA | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.25 | YES | Matte Tin (Sn) | SILICON LABORATORIES INC | DILCC6,.25 | unknown | Clock | ||||||||||||||||
|
550KH1213M00DGR
Silicon Laboratories Inc
|
Check for Price | Transferred | 1.213 GHz | 20 % | 100 OHM | 1.8 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 1.8 V | 350 ps | NO | 105 ppm | 10 % | 350 ps | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||
|
550KH945M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 945 MHz | 1.8 V | CML | 1.417 GHz | 10 MHz | 32 mA | 117 mA | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.25 | YES | Matte Tin (Sn) | SILICON LABORATORIES INC | DILCC6,.25 | unknown | Clock | |||||||||||||||
|
550KH1417M00DG
Silicon Laboratories Inc
|
Check for Price | Transferred | 1.417 GHz | 20 % | 100 OHM | 1.8 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 1.8 V | 350 ps | NO | 105 ppm | 10 % | 350 ps | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock |