Filter Your Search
1 - 4 of 4 results
|
550GG49M1520DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | CMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||||||||||||
|
550GG49M1520DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 49.152 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2.5 V | NO | 300 ppm | 10 % | 98 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||
|
550GG49M1520DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 49.152 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2.5 V | NO | 300 ppm | 10 % | 98 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SKYWORKS SOLUTIONS INC | unknown | Clock | ||
|
550GG49M1520DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | CMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | unknown | Clock |