Parametric results for: 550EC718M863DG under VCXO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 550ec718m863dg
Select parts from the table below to compare.
Compare
Compare
550EC718M863DG
Skyworks Solutions Inc
Check for Price Yes Active 718.863 MHz 50 % 2.5 V LVPECL COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY 2.5 V 350 ps NO 125 ppm 10 % 1.417 GHz 10 MHz 350 ps 130 mA 2.75 V 2.25 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm SKYWORKS SOLUTIONS INC ROHS COMPLIANT PACKAGE-6 compliant Clock
550EC718M863DGR
Skyworks Solutions Inc
Check for Price Yes Active 718.863 MHz 50 % 2.5 V LVPECL COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2.5 V 350 ps NO 125 ppm 10 % 1.417 GHz 10 MHz 350 ps 130 mA 2.75 V 2.25 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm SKYWORKS SOLUTIONS INC ROHS COMPLIANT PACKAGE-6 compliant Clock
550EC718M863DGR
Silicon Laboratories Inc
Check for Price Yes Yes Transferred 718.863 MHz 50 % 2.5 V LVPECL COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2.5 V 350 ps NO 125 ppm 10 % 1.417 GHz 10 MHz 350 ps 130 mA 2.75 V 2.25 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm SILICON LABORATORIES INC ROHS COMPLIANT PACKAGE-6 compliant Clock
550EC718M863DG
Silicon Laboratories Inc
Check for Price Yes Yes Transferred 718.863 MHz 50 % 2.5 V LVPECL COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY 2.5 V 350 ps NO 125 ppm 10 % 1.417 GHz 10 MHz 350 ps 130 mA 2.75 V 2.25 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.85mm SILICON LABORATORIES INC ROHS COMPLIANT PACKAGE-6 compliant Clock