Filter Your Search
1 - 1 of 1 results
|
550D476X9035S2BE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 35 V | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, HERMETICALLY SEALED | 16 µA | 0.05 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Matte Tin (Sn) | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |