Filter Your Search
1 - 2 of 2 results
|
550D227X0010S2B
Vishay Sprague
|
Check for Price | No | No | Active | 220 µF | 10 V | 20 % | 55 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, HERMETICALLY SEALED | 20 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
550D227X0010S2BE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 220 µF | 10 V | 20 % | 55 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, HERMETICALLY SEALED | 20 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | WIRE | 8.92 mm | 19.96 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |