Filter Your Search
1 - 3 of 3 results
|
550C212M450CE1BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.1 mF | 450 V | 13.9 A | 20 % | 34.9 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.9163 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 130.942 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
550C212M450CE1BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.1 mF | 450 V | 13.9 A | 20 % | 34.9 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.9163 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 130.942 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
550C212M450CE1B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.1 mF | 450 V | 13.9 A | 20 % | 34.9 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.9163 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 130.942 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |