Filter Your Search
1 - 3 of 3 results
|
550C153M250FF0DS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 15 mF | 250 V | 31.2 A | 20 % | 11 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.8095 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.75 mm | BINDING POST | 88.9 mm | 142.88 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
550C153M250FF0D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 15 mF | 250 V | 31.2 A | 20 % | 11 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.8095 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.75 mm | BINDING POST | 88.9 mm | 142.88 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
550C153M250FF0DP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 15 mF | 250 V | 31.2 A | 20 % | 11 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.8095 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.75 mm | BINDING POST | 88.9 mm | 142.88 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |