Parametric results for: 550AJ175M594DGR under VCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 550aj175m594dgr
Select parts from the table below to compare.
Compare
Compare
550AJ175M594DGR
Skyworks Solutions Inc
Check for Price Yes Active 175.594 MHz 20 % 50 OHM 3.3 V LVPECL TAPE AND REEL 3.3 V 350 ps NO 130 ppm 10 % 1.417 GHz 10 MHz 350 ps 130 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SKYWORKS SOLUTIONS INC ROHS COMPLIANT PACKAGE-6 compliant Clock
550AJ175M594DGR
Silicon Laboratories Inc
Check for Price Yes Transferred 175.594 MHz 20 % 50 OHM 3.3 V LVPECL TAPE AND REEL 3.3 V 350 ps NO 130 ppm 10 % 1.417 GHz 10 MHz 350 ps 130 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC ROHS COMPLIANT PACKAGE-6 compliant Clock