Filter Your Search
1 - 2 of 2 results
|
550AE500M000DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 500 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TAPE AND REEL | 3.3 V | 350 ps | NO | 25 ppm | 10 % | 1.417 GHz | 10 MHz | 350 ps | 130 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT PACKAGE-6 | compliant | Clock | ||
|
550AE500M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 500 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TAPE AND REEL | 3.3 V | 350 ps | NO | 25 ppm | 10 % | 1.417 GHz | 10 MHz | 350 ps | 130 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | ROHS COMPLIANT PACKAGE-6 | compliant | Clock |