Parametric results for: 550AD12M5458DG under VCXO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 550ad12m5458dg
Select parts from the table below to compare.
Compare
Compare
550AD12M5458DGR
Silicon Laboratories Inc
Check for Price Yes Transferred 12.5458 MHz 50 % 50 OHM 3.3 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 3.3 V 350 ps NO 80 ppm 10 % 350 ps 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant Clock
550AD12M5458DGR
Skyworks Solutions Inc
Check for Price Yes Active 12.5458 MHz 50 % 50 OHM 3.3 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 3.3 V 350 ps NO 80 ppm 10 % 350 ps 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.8mm SKYWORKS SOLUTIONS INC compliant Clock
550AD12M5458DG
Skyworks Solutions Inc
Check for Price Yes Active 12.5458 MHz 50 % 50 OHM 3.3 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY 3.3 V 350 ps NO 80 ppm 10 % 350 ps 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.8mm SKYWORKS SOLUTIONS INC compliant Clock Skyworks
550AD12M5458DG
Silicon Laboratories Inc
Check for Price Yes Transferred 12.5458 MHz 50 % 50 OHM 3.3 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY 3.3 V 350 ps NO 80 ppm 10 % 350 ps 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant Clock