Filter Your Search
1 - 1 of 1 results
|
550839022T3
Sumida Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 100 mΩ | 10 % | YES | 250 MHz | 560 mA | 2.05 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 1.42 mm | 2.2 mm | 1.4 mm | SUMIDA CORP | 0805 | unknown | EAR99 | 8504.50.80.00 |