Filter Your Search
1 - 1 of 1 results
|
550806014T0
Sumida Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 50 mΩ | 20 % | YES | 250 MHz | 800 mA | 5.5 GHz | CERAMIC | 30 | 0805 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 1.42 mm | 2.2 mm | 1.4 mm | SUMIDA CORP | 0805 | unknown | EAR99 | 8504.50.80.00 |