Filter Your Search
1 - 3 of 3 results
|
550762T200CF2B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.6 mF | 200 V | 12.825 A | 50 % | 14.2 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.6986 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | Matte Tin (Sn) | BINDING POST | 64.11 mm | 143.64 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||
|
550762T200CF2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.6 mF | 200 V | 22.5 A | 50 % | 14.2 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.6987 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 143.64 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
550762T200CF2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.6 mF | 200 V | 22.5 A | 50 % | 14.2 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.6987 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 143.64 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |