Filter Your Search
1 - 1 of 1 results
|
5504F1-25S02B03
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 25 | 2.77 mm | 30 mΩ | 3 A | FEMALE | BOARD | PBT | 3/B | IRON | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | e3 | UL,CSA,TUV | 96V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | PREASSEM CONN | Tin (Sn) | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40UNC | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | NICKEL | SOLDER | 0.492 inch | 0.496 inch | 2.088 inch | 0.13 inch | NELTRON INDUSTRIAL CO LTD | compliant |