Filter Your Search
1 - 10 of 135 results
|
550222T450CF2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.2 mF | 450 V | 12 A | 50 % | 45 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.985 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 143.64 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
550222T450CF0EP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.2 mF | 450 V | 15.8 A | 50 % | 28.8 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.58 mm | 63.5 mm | 142.88 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
550222T450CF0GS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.2 mF | 450 V | 15.8 A | 50 % | 28.8 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.58 mm | 63.5 mm | 142.88 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
550222M450CF0GP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.2 mF | 450 V | 15.8 A | 20 % | 28.8 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.58 mm | 63.5 mm | 142.88 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
550222M450CF0GS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.2 mF | 450 V | 15.8 A | 20 % | 28.8 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.58 mm | 63.5 mm | 142.88 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
550222T450CF1D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.2 mF | 450 V | 15.8 A | 50 % | 28.8 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.58 mm | 64.11 mm | 143.64 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
550222M450CF2F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.2 mF | 450 V | 15.8 A | 20 % | 28.8 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.58 mm | 64.11 mm | 143.64 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
550222M450CF0AP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.2 mF | 450 V | 15.8 A | 20 % | 28.8 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.58 mm | 63.5 mm | 142.88 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
550222M450CF1BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.2 mF | 450 V | 15.8 A | 20 % | 28.8 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.58 mm | 64.11 mm | 143.64 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||||
|
550222T450CF1GP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.2 mF | 450 V | 15.8 A | 50 % | 28.8 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 28.58 mm | 64.11 mm | 143.64 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 |