Parametric results for: 550122t250ac2b under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: 550122t250ac2b
Select parts from the table below to compare.
Compare
Compare
550122T250AC2BP
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 1.2 mF 250 V 6.8 A 50 % 71.5 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.6432 mA 105 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO 12.7 mm BINDING POST 35.53 mm 105.54 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.55
550122T250AC2BS
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 1.2 mF 250 V 6.8 A 50 % 71.5 mΩ POLARIZED 10 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.6432 mA 105 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO 12.7 mm BINDING POST 35.53 mm 105.54 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.55
550122T250AC2B
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 1.2 mF 250 V 3.876 A 50 % 71.5 mΩ POLARIZED 10 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.6432 mA e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Chassis Mount NO Matte Tin (Sn) BINDING POST 35.53 mm 105.54 mm CORNELL DUBILIER ELECTRONICS INC , unknown EAR99 8532.22.00.55