Parametric results for: 54lvx3383j-qml under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54lvx3383jqml
Select parts from the table below to compare.
Compare
Compare
54LVX3383J-QML
National Semiconductor Corporation
Check for Price No Obsolete 5 V 250 ps 1 10 NO DIP 3-STATE LV/LV-A/LVX/H BUS EXCHANGER CMOS TTL COMPATIBLE BUS SWITCH 4 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC, GLASS-SEALED DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 15.24 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP24,.3 unknown 8542.39.00.01
54LVX3383J-QML
Texas Instruments
Check for Price Obsolete 5 V 250 ps 1 5 NO DIP 3-STATE LV/LV-A/LVX/H BUS EXCHANGER CMOS 4 TRUE 5.5 V 4.5 V MILITARY R-CDIP-T24 125 °C -55 °C 24 CERAMIC, METAL-SEALED COFIRED DIP24,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.72 mm 7.62 mm 32.64 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01 DIP 24