Filter Your Search
1 - 10 of 919 results
|
5962-R9583403VXC
Cobham PLC
|
Check for Price | Obsolete | YES | R-CDFP-F16 | Not Qualified | e4 | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD OVER NICKEL | FLAT | DUAL | COBHAM PLC | , | unknown | EAR99 | 8542.39.00.01 | LINE RECEIVER | |||||||||||||||||||||||||||
|
5962H9865203VYX
Cobham Power Products
|
Check for Price | Transferred | 4 | YES | DFP | CMOS | 3.3 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | AEROFLEX PLAINVIEW | DFP, | unknown | 8542.39.00.01 | LINE RECEIVER | DFP | 16 | DIFFERENTIAL | EIA-644; TIA-644; IEEE 1596.3 | 4 ns | 4 | 3.6 V | 3 V | |||||||||||
|
5962H9583402VXA
Cobham Power Products
|
Check for Price | Transferred | 4 | YES | DFP | CMOS | 5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | AEROFLEX PLAINVIEW | DFP, | unknown | 8542.39.00.01 | LINE RECEIVER | DFP | 16 | DIFFERENTIAL | EIA-644; TIA-644; IEEE 1596.3 | 8 ns | 4 | 5.5 V | 4.5 V | |||||||||
|
5962R0420102QYX
Cobham PLC
|
Check for Price | Transferred | 4 | YES | DFP | CMOS | 3.3 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | COBHAM PLC | CERAMIC, DFP-16 | unknown | EAR99 | 8542.39.00.01 | LINE RECEIVER | DIFFERENTIAL | EIA-644; TIA-644 | 3.3 ns | 4 | 3.6 V | 3 V | ||||||||||||
|
5962G9865105QYC
Cobham PLC
|
Check for Price | Obsolete | 4 | YES | QFF | CMOS | 3.3 V | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 500k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | COBHAM PLC | QFF, | unknown | 3A001.A.1.A | 8542.39.00.01 | LINE DRIVER | STANDARD | EIA-422 | 3.6 V | 3 V | YES | 4 | 3 ns | |||||||||
|
5962R9865103VYA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 4 | YES | DFP | CMOS | 3.3 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | EAR99 | 8542.39.00.01 | LINE DRIVER | DFP | 16 | STANDARD | GENERAL PURPOSE | 3.6 V | 3 V | YES | 4 | 3 ns | |||||||
|
5962G-9865104VYA
Cobham Semiconductor Solutions
|
Check for Price | Active | 4 | YES | QFF | CMOS | 3.3 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 500k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | AEROFLEX COLORADO SPRINGS | QFF, | unknown | LINE DRIVER | DFP | 16 | STANDARD | EIA-422 | 3.6 V | 3 V | YES | 4 | 1.5 ns | |||||||||||
|
5962R9865203V9A
Cobham PLC
|
Check for Price | Transferred | 4 | YES | DIE | CMOS | 15 mA | 3.3 V | MILITARY | R-XUUC-N74 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 74 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | COBHAM PLC | DIE, DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | LINE RECEIVER | DIFFERENTIAL SCHMITT TRIGGER | GENERAL PURPOSE | 4 ns | 4 | 3.6 V | 3 V | 2 mA | ||||||||||
|
5962R9865202VYX
Cobham PLC
|
Check for Price | Obsolete | 4 | YES | DFP | CMOS | 3.3 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | COBHAM PLC | DFP-16 | unknown | EAR99 | 8542.39.00.01 | LINE RECEIVER | DIFFERENTIAL | EIA-644; TIA-644; IEEE 1596.3 | 4 ns | 4 | 3.6 V | 3 V | ||||||||||||
|
5962H9865204VYX
Cobham Power Products
|
Check for Price | Transferred | 4 | YES | DFP | CMOS | 3.3 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.731 mm | AEROFLEX PLAINVIEW | DFP, | unknown | 8542.39.00.01 | LINE RECEIVER | DFP | 16 | DIFFERENTIAL | GENERAL PURPOSE | 1.9 ns | 4 | 3.6 V | 3 V |