Filter Your Search
1 - 3 of 3 results
|
54LS51/BCAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 25 ns | 2 | 6 | NO | DIP | 15 pF | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | 2.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | CERDIP-14 | unknown | 8542.39.00.01 | ||||||||||
|
54LS51/BCAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 4 mA | 5 V | 2.8 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||
|
54LS51/BCAJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 25 ns | 2 | 6 | NO | DIP | 15 pF | LS | AND-OR-INVERT GATE | TTL | ASYMMETRICAL INPUTS | 2.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 |