Filter Your Search
1 - 4 of 4 results
|
54LS30DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | 8 | NO | DIP | NO | LS | NAND GATE | TTL | 4 mA | 1.1 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||
|
54LS30DMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 8 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||
|
54LS30DMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 20 ns | 1 | 8 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||
|
TT54LS30DMQB
Twilight Technology Inc
|
Check for Price | Active | 5 V | 20 ns | 20 ns | 1 | 8 | NO | DIP | NO | LS | NAND GATE | TTL | 4 mA | 1.1 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |