Filter Your Search
1 - 10 of 204 results
|
SN54LS30J
Texas Instruments
|
$7.6999 | Yes | No | Active | 5 V | 20 ns | 20 ns | 1 | 8 | NO | DIP | 15 pF | NO | LS | NAND GATE | TTL | 400 µA | 1.1 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | 887687 | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | 12.4 | 1630.6 | 20219.441 | 4848.714727 | 12.4 | 60124.062614799994 | Military: -55C to +125C | 2024-01-23 | 7439-92-1 | 97 | YES | 13463-67-7, 7440-48-4, 7440-02-0, 7439-92-1, 1317-36-8 | 50 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | |||
|
54LS30FMQB
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 20 ns | 1 | 8 | YES | DFP | 15 pF | NO | LS | NAND GATE | TTL | 4 mA | 1.1 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DFP-14 | unknown | 12.4 | 602.4 | 7469.76 | 12.4 | Military: -55C to +125C | ||||||||||||||||||||||||||
|
54LS30J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 20 ns | 1 | 8 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | COMMERCIAL | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 12.4 | 1630.6 | 20219.441 | 12.4 | |||||||||||||||||||||||||||||||||
|
M38510/30009BDA
SRI International Sarnoff
|
Check for Price | Active | 5 V | 38 ns | 38 ns | 1 | 8 | YES | DFP | NO | LS | NAND GATE | TTL | 4 mA | 1.1 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | SRI INTERNATIONAL | DFP | DFP, FL14,.3 | 14 | unknown | 8542.39.00.01 | 12.4 | 602.4 | 7469.76 | 12.4 | Military: -55C to +125C | DLA | |||||||||||||||||||||||
|
54LS30DM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | 12.4 | 1630.6 | 20219.441 | 12.4 | Military: -55C to +125C | |||||||||||||||||||||||||||||||||||
|
TT54LS30LMQB
Twilight Technology Inc
|
Check for Price | Active | 5 V | 20 ns | 20 ns | 1 | 8 | YES | QCCN | NO | LS | NAND GATE | TTL | 4 mA | 1.1 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | 12.4 | Military: -55C to +125C | |||||||||||||||||||||||||||||||
|
GD54LS30J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 8 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 1.1 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | 12.4 | 1630.6 | 20219.441 | 12.4 | Military: -55C to +125C | ||||||||||||||||||||||||||||||||||
|
M38510/30009BCX
SRI International Sarnoff
|
Check for Price | Active | 5 V | 38 ns | 1 | 8 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SRI INTERNATIONAL | DIP | DIP, | 14 | unknown | 8542.39.00.01 | 12.4 | 1630.6 | 20219.441 | 12.4 | Military: -55C to +125C | |||||||||||||||||||||||||||||||||
|
JD54LS30BDA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 8 | YES | DFP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | 12.4 | 602.4 | 7469.76 | 12.4 | Military: -55C to +125C | |||||||||||||||||||||||||||||||
|
54LS30LMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 20 ns | 1 | 8 | YES | QCCN | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QLCC | CERAMIC, LCC-20 | 20 | unknown | 8542.39.00.01 | 12.4 | 356.15 | 4416.26 | 12.4 | Military: -55C to +125C | DRC Conflict Free | CMRT V4.10 |