Filter Your Search
1 - 2 of 2 results
|
54LS249FMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 100 ns | 1 | YES | DFP | 15 pF | OPEN-COLLECTOR | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | RIPPLE BLANKING; LAMP TEST INPUT; LED DISPLAY DRIVER | STANDARD | TRUE | 15 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, FL16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
54LS249FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | YES | DFP | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | EAR99 | 8542.39.00.01 |