Filter Your Search
1 - 10 of 28 results
|
SN54LS245J
Texas Instruments
|
$6.4592 | Yes | No | Active | 5 V | 12 ns | 12 ns | 8 | 8 | NO | DIP | 45 pF | BIDIRECTIONAL | NO | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 95 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 24.2 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SNJ54LS245J
Texas Instruments
|
$6.7031 | Yes | No | Active | 5 V | 12 ns | 12 ns | 8 | 8 | NO | DIP | 45 pF | BIDIRECTIONAL | NO | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 95 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 24.2 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN54LS245J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | 45 pF | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL; MIN INPUT HYSTERESIS = 0.2V | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN54LS245J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | 45 pF | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DM54LS245J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 17 ns | 17 ns | 1 | 8 | NO | DIP | 150 pF | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 95 mA | 5.5 V | 4.5 V | R-PDIP-T20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN54LS245JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | 45 pF | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL; MIN INPUT HYSTERESIS = 0.2V | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN54LS245J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 8 | NO | DIP | 45 pF | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL; MIN INPUT HYSTERESIS = 0.2V | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
SNC54LS245J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | BUS TRANSCEIVER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
DM54LS245J/883
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 26 ns | 1 | 8 | NO | DIP | 3-STATE | LS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DM54LS245J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 1 | 8 | NO | DIP | 150 pF | BIDIRECTIONAL | 3-STATE | LS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 12 mA | 2 | TRUE | 95 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 |