Filter Your Search
1 - 10 of 103 results
|
SN54LS181J
Texas Instruments
|
$16.8238 | No | Active | 5 V | 62 ns | 62 ns | 4 | 4 | NO | DIP | 15 pF | LS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 8 mA | TRUE | 35 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP | DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SNJ54LS181J
Texas Instruments
|
$18.7817 | No | Active | 5 V | 62 ns | 62 ns | 4 | 4 | NO | DIP | 15 pF | LS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 8 mA | TRUE | 35 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP | DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
54LS181FMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 62 ns | 1 | 4 | YES | DFP | 15 pF | LS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 35 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.4615 mm | 15.435 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, FL24,.4 | 24 | unknown | 8542.39.00.01 | |||||||||||||
|
S54LS181W/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | DFP | ARITHMETIC LOGIC UNIT | TTL | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL24,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
DM54LS181J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ARITHMETIC LOGIC UNIT | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN54LS181W
AMD
|
Check for Price | No | Obsolete | 5 V | YES | DFP | ARITHMETIC LOGIC UNIT | TTL | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL24,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
54LS181DM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 41 ns | 1 | 4 | NO | DIP | 15 pF | LS | ARITHMETIC LOGIC UNIT | TTL | LG_MAX | 35 mA | 5.5 V | 4.5 V | R-GDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 32.766 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN54LS181J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 62 ns | 1 | 4 | NO | DIP | 15 pF | LS | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 35 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 32.005 mm | MOTOROLA INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||||
|
DM54LS181W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | DFP | ARITHMETIC LOGIC UNIT | TTL | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL24,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
M38510/30801BJA
Lansdale Semiconductor Inc
|
Check for Price | No | Active | 5 V | 100 ns | 4 | 2 | NO | DIP | LS | ARITHMETIC LOGIC UNIT | BIPOLAR | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DIP | DIP, DIP24,.6 | 24 | compliant | 8542.39.00.01 |