Filter Your Search
1 - 2 of 2 results
|
54LS163FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | ||
|
54LS163FM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |