Filter Your Search
1 - 10 of 168 results
|
DM54LS157J/883
Rochester Electronics LLC
|
Check for Price Buy | No | No | Obsolete | 5 V | 29 ns | 4 | 2 | 1 | NO | DIP | LS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||
|
SNC54LS157W
Rochester Electronics LLC
|
Check for Price Buy | Contact Manufacturer | MULTIPLEXER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
TTDM54LS157W/883C
Twilight Technology Inc
|
Check for Price Buy | No | Active | 5 V | 23 ns | 30 ns | 4 | 2 | 1 | YES | DFP | LS | MULTIPLEXER | TTL | 4 mA | TRUE | 16 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
M38510/30903BFX
SRI International Sarnoff
|
Check for Price Buy | Contact Manufacturer | 5 V | 48 ns | 4 | 2 | 1 | YES | DFP | LS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | SRI INTERNATIONAL | DFP | DFP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM54LS157E/883
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 23 ns | 30 ns | 4 | 2 | 1 | NO | DIP | LS | MULTIPLEXER | TTL | 4 mA | TRUE | 16 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
JD54LS157BEA
Teledyne e2v
|
Check for Price Buy | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
54LS157W
Raytheon Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 4 | 2 | YES | DFP | MULTIPLEXER | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN54LS157W
Motorola Semiconductor Products
|
Check for Price Buy | No | Obsolete | 5 V | 4 | 2 | YES | DFP | MULTIPLEXER | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
54LS157LMQB
National Semiconductor Corporation
|
Check for Price Buy | Obsolete | 5 V | 23 ns | 23 ns | 4 | 2 | 1 | YES | QCCN | 15 pF | LS | MULTIPLEXER | TTL | 4 mA | TRUE | 16 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, LCC-20 | unknown | |||||||||
|
TTSN54LS157J
Twilight Technology Inc
|
Check for Price Buy | No | Active | 5 V | 27 ns | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | 4 mA | 16 mA | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |