Parametric results for: 54ls14lmqb under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 54ls14lmqb
Select parts from the table below to compare.
Compare
Compare
54LS14LMQB
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 33 ns 6 1 YES QCCN LS INVERTER TTL 5.5 V 4.5 V MILITARY S-CQCC-N20 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS LLC QCCN, unknown 8542.39.00.01
54LS14LMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 33 ns 33 ns 6 1 YES QCCN YES LS INVERTER TTL 4 mA 21 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm FAIRCHILD SEMICONDUCTOR CORP QCCN, LCC20,.35SQ unknown 8542.39.00.01 QLCC 20
54LS14LMQB
Texas Instruments
Check for Price No Obsolete 5 V 33 ns 33 ns 6 1 YES QCCN 50 pF YES LS INVERTER TTL 4 mA 21 mA 5.5 V 4.5 V MILITARY S-XQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 20 CERAMIC LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ not_compliant 8542.39.00.01 QLCC 20
TT54LS14LMQB
Twilight Technology Inc
Check for Price Active 5 V 33 ns 33 ns 6 1 YES QCCN YES LS INVERTER TTL 4 mA 21 mA 5.5 V 4.5 V MILITARY S-XQCC-N20 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD TWILIGHT TECHNOLOGY INC QCCN, LCC20,.35SQ unknown 8542.39.00.01