Filter Your Search
1 - 10 of 160 results
|
5962-8606101EX
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 4 | 2 | 1 | NO | DIP | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
CD54HC157FX
RCA
|
Check for Price | No | Obsolete | 38 ns | 4 | 2 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 4 mA | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
5962-8606101VXX
STMicroelectronics
|
Check for Price | Obsolete | 4.5 V | 190 ns | 4 | 2 | 1 | YES | DFP | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | STMICROELECTRONICS | DFP, | compliant | 8542.39.00.01 | DFP | 16 | |||||||||||||
|
TTMM54HC157W
Twilight Technology Inc
|
Check for Price | No | Active | 4 | 2 | YES | DFP | MULTIPLEXER | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC54HC157J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
M54HC157F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 4 | 2 | NO | DIP | MULTIPLEXER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TTMM54HC157J
Twilight Technology Inc
|
Check for Price | No | Active | 37 ns | 4 | 2 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 4 mA | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM54HC157J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 2 | NO | DIP | MULTIPLEXER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||
|
CD54HC157F/3W
RCA
|
Check for Price | No | Obsolete | 38 ns | 4 | 2 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 4 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MM54HC157J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 37 ns | 4 | 2 | 1 | NO | DIP | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |