Filter Your Search
1 - 10 of 113 results
|
CD54HC154F3A
Texas Instruments
|
$23.2154 | No | Active | 4.5 V | 265 ns | 44 ns | 1 | 16 | NO | WDIP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | 5.2 mA | INVERTED | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE, WINDOW | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 5.16 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP | DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MM54HC154E
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 220 ns | 1 | YES | QCCN | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MM54HC154E
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 220 ns | 1 | YES | QCCN | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC28,.45SQ | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MM54HC154E/883
Rochester Electronics LLC
|
Check for Price | Active | OTHER DECODER/DRIVER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
GD54HC154
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 4.5 V | 225 ns | 1 | NO | DIP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | |||||||||||||||||||||||||
|
M54HC154K1
STMicroelectronics
|
Check for Price | Active | 4.5 V | 300 ns | 60 ns | 1 | YES | DFP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | MILITARY | R-CDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 50k Rad(Si) V | 24 | CERAMIC, METAL-SEALED COFIRED | FL24,.4 | RECTANGULAR | FLATPACK | TR | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.45 mm | 11 mm | 15.49 mm | STMICROELECTRONICS | DFP | DFP, FL24,.4 | 24 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
54HC154/BJAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MC54HC154JDS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | OTHER DECODER/DRIVER | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SNJ54HC154JT-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 270 ns | 1 | NO | DIP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SNJ54HC154FK
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | OTHER DECODER/DRIVER | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 |