Parametric results for: 54h40fm under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54h40fm
Select parts from the table below to compare.
Compare
Compare
54H40FM
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 5 V 12 ns YES DFP NO NAND GATE TTL 60 mA 40 mA MILITARY R-XDFP-F14 Not Qualified e0 2A 125 °C -55 °C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL FAIRCHILD SEMICONDUCTOR CORP compliant 8542.39.00.01
54H40FMQB
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 5 V 12 ns YES DFP NO NAND GATE TTL 60 mA 40 mA MILITARY R-XDFP-F14 Not Qualified e0 2A 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL FAIRCHILD SEMICONDUCTOR CORP compliant 8542.39.00.01 DFP, FL14,.3