Parametric results for: 54h40 under Gates

Filter Your Search

1 - 10 of 55 results

|
-
Manufacturer Part Number: 54h40
Select parts from the table below to compare.
Compare
Compare
SN54H40W-10
Texas Instruments
Check for Price Obsolete 5 V 12 ns 2 4 YES DFP 25 pF TTL/H/L NAND GATE TTL 40 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.29 mm 9.21 mm TEXAS INSTRUMENTS INC DFP, unknown 8542.39.00.01
SNJ54H40J-00
Texas Instruments
Check for Price Obsolete 5 V 12 ns 2 4 NO DIP 25 pF TTL/H/L NAND GATE TTL 40 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
S54H40F
NXP Semiconductors
Check for Price Obsolete 5 V 12 ns 12 ns 2 4 NO DIP 25 pF NO TTL/H/L NAND GATE TTL 60 mA 40 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL NXP SEMICONDUCTORS DIP, DIP14,.3 unknown 8542.39.00.01
DM54H40J
National Semiconductor Corporation
Check for Price No Obsolete 5 V 12 ns NO DIP NO NAND GATE TTL 60 mA 40 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 compliant 8542.39.00.01
SNJ54H40W-10
Texas Instruments
Check for Price Obsolete 5 V 12 ns 2 4 YES DFP 25 pF TTL/H/L NAND GATE TTL 40 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.29 mm 9.21 mm TEXAS INSTRUMENTS INC DFP, unknown 8542.39.00.01
S54H40F883C
NXP Semiconductors
Check for Price No Obsolete 5 V 12 ns 12 ns 2 4 NO DIP NO TTL/H/L NAND GATE TTL 60 mA 40 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SIGNETICS CORP DIP, DIP14,.3 unknown 8542.39.00.01 DIP 14
S54H40W/883B
Philips Semiconductors
Check for Price No Transferred 5 V 12 ns YES DFP NO NAND GATE TTL 60 mA 40 mA MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL PHILIPS SEMICONDUCTORS DFP, FL14,.3 unknown 8542.39.00.01
SNJ54H40W-00
Texas Instruments
Check for Price Obsolete 5 V 12 ns 2 4 YES DFP 25 pF TTL/H/L NAND GATE TTL 40 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.29 mm 9.21 mm TEXAS INSTRUMENTS INC DFP, unknown 8542.39.00.01
54H40FM
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 5 V 12 ns YES DFP NO NAND GATE TTL 60 mA 40 mA MILITARY R-XDFP-F14 Not Qualified e0 2A 125 °C -55 °C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL FAIRCHILD SEMICONDUCTOR CORP compliant 8542.39.00.01
SN54H40W
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 5 V 12 ns 2 4 YES DFP TTL/H/L NAND GATE TTL 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.03 mm 6.29 mm 9.21 mm ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01