Parametric results for: 54fct244ct under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 81 results

|
-
-
-
-
Manufacturer Part Number: 54fct244ct
Select parts from the table below to compare.
Compare
Compare
54FCT244CTLB
Integrated Device Technology Inc
$14.1689 No No Transferred 5 V 4.6 ns 4.6 ns 2 4 YES HQCCN 50 pF 3-STATE FCT BUS DRIVER CMOS ENABLE LOW 48 mA 2 TRUE 5.5 V 4.5 V MILITARY S-XQCC-N20 Not Qualified e0 1 125 °C -55 °C 240 MIL-STD-883 Class B 20 UNSPECIFIED LCC20,.35SQ SQUARE CHIP CARRIER, HEAT SINK/SLUG TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm INTEGRATED DEVICE TECHNOLOGY INC LCC LCC-20 20 LC20 not_compliant EAR99 8542.39.00.01 1988-01-01
54FCT244CTLSOG8
Integrated Device Technology Inc
Check for Price Yes Transferred INTEGRATED DEVICE TECHNOLOGY INC , unknown 8542.39.00.01 2020-01-14
P54FCT244CTDB
Pyramid Semiconductor Corporation
Check for Price No Obsolete 5 V 4.6 ns 2 4 NO DIP 3-STATE BUS DRIVER CMOS ENABLE LOW 48 mA 2 TRUE MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PERFORMANCE SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
CY54FCT244CTDMB
Cypress Semiconductor
Check for Price No Transferred 5 V 4.6 ns 4.6 ns 2 4 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION ENABLE LOW 48 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.13 mm CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, CERDIP-20 20 not_compliant 8542.39.00.01
QS54FCT244CTP
Quality Semiconductor Inc
Check for Price Obsolete 5 V 2 4 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V MILITARY R-PDIP-T20 Not Qualified 125 °C -55 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL QUALITY SEMICONDUCTOR INC unknown
54FCT244CTLPGBG8
Integrated Device Technology Inc
Check for Price Yes Transferred INTEGRATED DEVICE TECHNOLOGY INC , unknown 8542.39.00.01 2020-01-14
CY54FCT244CTLMB
Texas Instruments
Check for Price Obsolete 5 V 4.6 ns 4.6 ns 2 4 YES QCCN 50 pF 3-STATE FCT BUS DRIVER CMOS ENABLE LOW 48 mA 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 unknown 8542.39.00.01
QS54FCT244CTQB
Quality Semiconductor Inc
Check for Price Obsolete 5 V 4.6 ns 2 4 YES SOP 50 pF 3-STATE FCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified 125 °C -55 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL QUALITY SEMICONDUCTOR INC unknown
54FCT244CTLBG8
Integrated Device Technology Inc
Check for Price Yes Transferred 260 30 INTEGRATED DEVICE TECHNOLOGY INC , compliant 8542.39.00.01 2018-01-27
QS54FCT244CTPB
Quality Semiconductor Inc
Check for Price Obsolete 5 V 4.6 ns 2 4 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V MILITARY R-PDIP-T20 Not Qualified 125 °C -55 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL QUALITY SEMICONDUCTOR INC unknown