Filter Your Search
1 - 6 of 6 results
|
54F843DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 32.77 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
54F843DM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 8 ns | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 32.77 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
54F843DM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 20 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
54F843DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 20 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
54F843DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 20 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
54F843DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND PRESET | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 32.77 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 |