Filter Your Search
1 - 3 of 3 results
|
54F823SDMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 10.5 ns | 1 | 9 | NO | DIP | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND CLOCK ENABLE | 20 mA | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | |||
|
54F823SDMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 9 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND CLOCK ENABLE | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | 32.77 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||||
|
54F823SDMQB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 |