Parametric results for: 54f407dm under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 54f407dm
Select parts from the table below to compare.
Compare
Compare
54F407DMQB
Texas Instruments
Check for Price No Transferred NO 5 V MICROPROCESSOR CIRCUIT BIPOLAR 5.5 V 4.5 V MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.572 mm 15.24 mm NATIONAL SEMICONDUCTOR CORP DIP, unknown 8542.31.00.01
54F407DM
Fairchild Semiconductor Corporation
Check for Price Obsolete NO MICROPROCESSOR CIRCUIT TTL R-GDIP-T24 Not Qualified 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 32.77 mm FAIRCHILD SEMICONDUCTOR CORP DIP, unknown 8542.31.00.01 DIP 24
54F407DMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete NO MICROPROCESSOR CIRCUIT TTL R-GDIP-T24 Not Qualified e0 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 32.77 mm FAIRCHILD SEMICONDUCTOR CORP DIP, unknown 8542.31.00.01 DIP 24
54F407DM
Texas Instruments
Check for Price Obsolete NO 5 V MICROPROCESSOR CIRCUIT BIPOLAR 5.5 V 4.5 V MILITARY R-GDIP-T24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.572 mm 15.24 mm NATIONAL SEMICONDUCTOR CORP DIP, unknown 8542.31.00.01