Parametric results for: 54f373lm under Bus Driver/Transceivers

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: 54f373lm
Select parts from the table below to compare.
Compare
Compare
54F373LM
Rochester Electronics LLC
Check for Price No No Active 5 V 8.5 ns 15 ns 1 8 YES QCCN 3-STATE F/FAST BUS DRIVER TTL 20 mA 2 TRUE 55 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS LLC QLCC QCCN, LCC20,.35SQ 20 unknown 8542.39.00.01
54F373LM
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 15 ns 1 8 YES QCCN 50 pF 3-STATE F/FAST BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm FAIRCHILD SEMICONDUCTOR CORP QLCC QCCN, 20 unknown 8542.39.00.01
54F373LM
Texas Instruments
Check for Price Obsolete 5 V 15 ns 1 8 YES QCCN 3-STATE F/FAST BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, 20 unknown 8542.39.00.01
54F373LMQB
Teledyne e2v
Check for Price Active 5 V 8.5 ns 8.5 ns 1 8 YES QCCN 50 pF UNIDIRECTIONAL 3-STATE F/FAST BUS DRIVER TTL ENABLE LOW 20 mA 2 TRUE 55 mA 5.5 V 4.5 V S-CQCC-N20 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm E2V TECHNOLOGIES PLC , compliant 8542.39.00.01
54F373LMQB
Texas Instruments
Check for Price Obsolete 5 V 15 ns 1 8 YES QCCN 3-STATE F/FAST BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QCCN, unknown 8542.39.00.01
54F373LMQB
Rochester Electronics LLC
Check for Price No No Obsolete 5 V 15 ns 8.5 ns 1 8 YES QCCN 3-STATE F/FAST BUS DRIVER TTL 20 mA 2 TRUE 55 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS LLC QFN QCCN, LCC20,.35SQ 20 unknown 8542.39.00.01
54F373LM
National Semiconductor Corporation
Check for Price No Obsolete 5 V 8.5 ns 15 ns 1 8 YES QCCN 50 pF 3-STATE F/FAST BUS DRIVER TTL 20 mA 2 TRUE 55 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm NATIONAL SEMICONDUCTOR CORP QCCN, LCC20,.35SQ unknown 8542.39.00.01
54F373LMQB
National Semiconductor Corporation
Check for Price No Obsolete 5 V 15 ns 8.5 ns 1 8 YES QCCN 50 pF 3-STATE F/FAST BUS DRIVER TTL 20 mA 2 TRUE 55 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm NATIONAL SEMICONDUCTOR CORP QCCN, LCC20,.35SQ unknown 8542.39.00.01
54F373LMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 15 ns 8.5 ns 1 8 YES QCCN 50 pF 3-STATE F/FAST BUS DRIVER TTL 20 mA 2 TRUE 55 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm FAIRCHILD SEMICONDUCTOR CORP QLCC QCCN, LCC20,.35SQ 20 compliant 8542.39.00.01