Parametric results for: 54f283 under Arithmetic Circuits

Filter Your Search

1 - 10 of 120 results

|
-
-
-
Manufacturer Part Number: 54f283
Select parts from the table below to compare.
Compare
Compare
SN54F283J
Texas Instruments
$3.3015 No Active 5 V 14 ns 10.5 ns 4 4 NO DIP 50 pF F/FAST ADDER/SUBTRACTOR TTL FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING 20 mA TRUE 55 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP 0.300 INCH, CERAMIC, DIP-16 16 not_compliant EAR99 8542.39.00.01 Texas Instruments
M38510/34201BEA
Teledyne e2v
Check for Price Active 5 V 14 ns 1 4 NO DIP F/FAST ADDER/SUBTRACTOR TTL TRUE 55 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL TELEDYNE E2V (UK) LTD DIP DIP, DIP16,.3 16 compliant EAR99 8542.39.00.01
M38510/34201SEA
Texas Instruments
Check for Price Obsolete 5 V 14 ns 1 4 NO DIP F/FAST ADDER/SUBTRACTOR TTL TRUE 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class S 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL NATIONAL SEMICONDUCTOR CORP DIP DIP, 16 unknown 8542.39.00.01
M38510/34201BFA
Teledyne e2v
Check for Price Active 5 V 14 ns 1 4 YES DFP F/FAST ADDER/SUBTRACTOR TTL TRUE 55 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL TELEDYNE E2V (UK) LTD DFP DFP, FL16,.3 16 compliant EAR99 8542.39.00.01
TTMC54F283JS
Twilight Technology Inc
Check for Price No Active 5 V NO DIP ADDER/SUBTRACTOR TTL MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP16,.3 unknown 8542.39.00.01
MC54F283JD
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 14 ns 1 4 NO DIP 50 pF F/FAST ADDER/SUBTRACTOR TTL FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING 55 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.19 mm 7.62 mm 19.3 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
5962-9758701Q2X
Texas Instruments
Check for Price Active 5 V 14 ns 1 4 YES QCCN F/FAST ADDER/SUBTRACTOR TTL INVERTED 55 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class Q NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QFN QCCN, 20 compliant 8542.39.00.01
54F283FMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 14 ns 1 4 YES DFP F/FAST ADDER/SUBTRACTOR TTL 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.604 mm 9.6645 mm FAIRCHILD SEMICONDUCTOR CORP DFP DFP, FL16,.3 16 unknown 8542.39.00.01
TT54F283LM
Twilight Technology Inc
Check for Price No Active 5 V YES QCCN ADDER/SUBTRACTOR TTL MILITARY S-XQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD TWILIGHT TECHNOLOGY INC QCCN, LCC20,.35SQ unknown 8542.39.00.01
SNJ54F283FK
Texas Instruments
Check for Price Yes No Active 5 V 14 ns 10.5 ns 4 4 YES QCCN 50 pF F/FAST ADDER/SUBTRACTOR TTL FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING 20 mA TRUE 55 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TUBE Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant EAR99 8542.39.00.01