Parametric results for: 54f244lmqb under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: 54f244lmqb
Select parts from the table below to compare.
Compare
Compare
54F244LMQB
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 7 ns 7 ns 2 4 YES QCCN 50 pF 3-STATE F/FAST BUS DRIVER TTL ENABLE LOW 48 mA 2 TRUE 90 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm NATIONAL SEMICONDUCTOR CORP QCCN, LCC20,.35SQ unknown 8542.39.00.01
54F244LMQB
Texas Instruments
Check for Price Buy Obsolete 5 V 7 ns 2 4 YES QCCN 3-STATE F/FAST BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QCCN, unknown 8542.39.00.01 QLCC 20
54F244LMQB
Teledyne e2v
Check for Price Buy Active 5 V 7 ns 7 ns 2 4 YES QCCN 50 pF BIDIRECTIONAL 3-STATE F/FAST BUS DRIVER TTL ENABLE LOW 64 mA 2 TRUE 90 mA 5.5 V 4.5 V S-CQCC-N20 125 °C -55 °C MIL-STD-883 20 CERAMIC, GLASS-SEALED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm TELEDYNE E2V (UK) LTD , compliant 8542.39.00.01
54F244LMQB
Fairchild Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 7 ns 7 ns 2 4 YES QCCN 3-STATE F/FAST BUS DRIVER TTL ENABLE LOW 48 mA 2 TRUE 90 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm FAIRCHILD SEMICONDUCTOR CORP QCCN, LCC20,.35SQ unknown 8542.39.00.01 QLCC 20
54F244LMQB
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 5 V 7 ns 2 4 YES QCCN 3-STATE F/FAST BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS LLC QCCN, unknown 8542.39.00.01