Parametric results for: 54f181bka under Arithmetic Circuits

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 54f181bka
Select parts from the table below to compare.
Compare
Compare
54F181/BKA
NXP Semiconductors
Check for Price Obsolete 5 V 18 ns 1 4 YES DFP F/FAST ARITHMETIC LOGIC UNIT TTL CAPABLE OF 16 LOGIC & ARITHMETIC OPERATION; WITH INTERNAL CARRY LOOKAHEAD 5.5 V 4.5 V MILITARY R-CDFP-F24 Not Qualified 125 °C -55 °C 24 CERAMIC, METAL-SEALED COFIRED FL24(UNSPEC) RECTANGULAR FLATPACK FLAT DUAL NXP SEMICONDUCTORS DFP, unknown 8542.39.00.01
54F181/BKAJC
Freescale Semiconductor
Check for Price No Obsolete 5 V YES DFP ARITHMETIC LOGIC UNIT TTL MILITARY R-XDFP-F24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC FL24,.4 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DFP, FL24,.4 unknown 8542.39.00.01
54F181/BKA-T
NXP Semiconductors
Check for Price Obsolete 5 V 18 ns 1 4 YES DFP F/FAST ARITHMETIC LOGIC UNIT TTL CAPABLE OF 16 LOGIC & ARITHMETIC OPERATION; WITH INTERNAL CARRY LOOKAHEAD 5.5 V 4.5 V MILITARY R-CDFP-F24 Not Qualified 125 °C -55 °C 24 CERAMIC, METAL-SEALED COFIRED FL24(UNSPEC) RECTANGULAR FLATPACK FLAT DUAL NXP SEMICONDUCTORS DFP, unknown 8542.39.00.01
54F181/BKA
Philips Semiconductors
Check for Price No Transferred 5 V YES DFP ARITHMETIC LOGIC UNIT TTL MILITARY R-XDFP-F24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC FL24,.4 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL PHILIPS SEMICONDUCTORS DFP, FL24,.4 unknown 8542.39.00.01
54F181/BKAJC
Motorola Semiconductor Products
Check for Price No Obsolete 5 V YES DFP ARITHMETIC LOGIC UNIT TTL MILITARY R-XDFP-F24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC FL24,.4 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL MOTOROLA INC unknown 8542.39.00.01