Filter Your Search
1 - 4 of 4 results
|
54F174DMQB
e2v technologies
|
Check for Price | Active | TELEDYNE E2V (UK) LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
54F174DMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | 3-STATE | F/FAST | D FLIP-FLOP | TTL | 70 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | DIP | CERAMIC, DIP-16 | 16 | ||||||||||||
|
54F174DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 6 | NO | DIP | 70 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 70 MHz | 20 mA | TRUE | 45 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | DIP | CERAMIC, DIP-16 | 16 | ||||
|
54F174DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 6 | NO | DIP | 70 MHz | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | D FLIP-FLOP | TTL | 70 MHz | 20 mA | TRUE | 45 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | unknown | CERAMIC, DIP-16 |