Filter Your Search
1 - 10 of 10 results
|
54F163ADMQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | 75 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
54F163ADMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | 75 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
54F163ADMQB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 11.5 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | MILITARY | e0 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | ||||||||||
|
54F163ADM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | LG_MAX | 75 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
54F163ADM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 11.5 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | ||||||||||
|
54F163ADM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | 75 MHz | 50 pF | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
54F163ADMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 11.5 ns | 11.5 ns | 1 | 4 | NO | DIP | 75 MHz | 50 pF | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | LG_MAX | 75 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||
|
54F163ADM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 120 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
54F163ADMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | LG_MAX | 75 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
54F163ADMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | 75 MHz | UP | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT | 120 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |