Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
54F10LMQB
National Semiconductor Corporation
|
||
|
54F10LMQB
Texas Instruments
|
||
|
54F10LMQB
Teledyne e2v
|
||
|
54F10LMQB
Fairchild Semiconductor Corporation
|
||
|
54F10LMQB
Rochester Electronics LLC
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Prop. Delay@Nom-Sup
|
Number of Functions | Number of Inputs |
Surface Mount
|
Package Code
|
Load Capacitance (CL)
|
Schmitt Trigger
|
Output Characteristics
|
Family |
Logic IC Type
|
Technology |
Max I(ol)
|
Power Supply Current-Max (ICC)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Screening Level
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
No | Obsolete | 5 V | 7 ns | 7 ns | 3 | 3 | YES | QCCN | 50 pF | NO | 3-STATE | F/FAST | NAND GATE | TTL | 20 mA | 7.7 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, LCC-20 | unknown | 8542.39.00.01 | |||
Obsolete | 5 V | 7 ns | 3 | 3 | YES | QCCN | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | CERAMIC, LCC-20 | unknown | 8542.39.00.01 | LCC | 20 | ||||||||||||||
Active | 5 V | 7 ns | 7 ns | 3 | 3 | YES | QCCN | 50 pF | NO | 3-STATE | F/FAST | NAND GATE | TTL | 20 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | LCC-20 | compliant | 8542.39.00.01 | |||||||||
No | Obsolete | 5 V | 6.5 ns | 7 ns | 3 | 3 | YES | QCCN | NO | F/FAST | NAND GATE | TTL | 20 mA | 7.7 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | CERAMIC, LCC-20 | unknown | 8542.39.00.01 | QLCC | 20 | ||||
Obsolete | 5 V | 7 ns | 3 | 3 | YES | QCCN | 3-STATE | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, LCC-20 | unknown | 8542.39.00.01 | QLCC | 20 |
|
54F10LMQB
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 7 ns | 7 ns | 3 | 3 | YES | QCCN | 50 pF | NO | 3-STATE | F/FAST | NAND GATE | TTL | 20 mA | 7.7 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, LCC-20 | unknown | 8542.39.00.01 | ||||
|
54F10LMQB
Texas Instruments
|
Check for Price Buy | Obsolete | 5 V | 7 ns | 3 | 3 | YES | QCCN | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | CERAMIC, LCC-20 | unknown | 8542.39.00.01 | LCC | 20 | |||||||||||||||
|
54F10LMQB
Teledyne e2v
|
Check for Price Buy | Active | 5 V | 7 ns | 7 ns | 3 | 3 | YES | QCCN | 50 pF | NO | 3-STATE | F/FAST | NAND GATE | TTL | 20 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | LCC-20 | compliant | 8542.39.00.01 | ||||||||||
|
54F10LMQB
Fairchild Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 6.5 ns | 7 ns | 3 | 3 | YES | QCCN | NO | F/FAST | NAND GATE | TTL | 20 mA | 7.7 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | CERAMIC, LCC-20 | unknown | 8542.39.00.01 | QLCC | 20 | |||||
|
54F10LMQB
Rochester Electronics LLC
|
Check for Price Buy | Obsolete | 5 V | 7 ns | 3 | 3 | YES | QCCN | 3-STATE | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, LCC-20 | unknown | 8542.39.00.01 | QLCC | 20 |