Parametric results for: 54f08bda under Gates

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: 54f08bda
Select parts from the table below to compare.
Compare
Compare
TT54F08/BDAJC
Twilight Technology Inc
Check for Price No Active 5 V 7.5 ns 7.5 ns 4 2 YES DFP NO F/FAST AND GATE TTL 20 mA 12.9 mA 5.5 V 4.5 V MILITARY R-XDFP-F14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL TWILIGHT TECHNOLOGY INC DFP, FL14,.3 unknown 8542.39.00.01
54F08/BDAJC
Motorola Mobility LLC
Check for Price No Obsolete 5 V 7.5 ns 7.5 ns 4 2 YES DFP 50 pF NO F/FAST AND GATE TTL 20 mA 12.9 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.15 mm 6.415 mm 9.65 mm MOTOROLA INC DFP, FL14,.3 unknown 8542.39.00.01 DFP 14
54F08/BDAJC
Freescale Semiconductor
Check for Price No Obsolete 5 V 7.5 ns YES DFP NO AND GATE TTL 20 mA 5 V 12.9 mA MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DFP, FL14,.3 unknown
JD54F08BDA
Teledyne e2v
Check for Price Active 5 V 7.5 ns 7.5 ns 4 2 YES DFP 50 pF NO F/FAST AND GATE TTL 20 mA 12.9 mA 5.5 V 4.5 V R-GDFP-F14 125 °C -55 °C MIL-STD-883 Class B 14 CERAMIC, GLASS-SEALED FL14,.25 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.032 mm 6.2865 mm 9.779 mm E2V TECHNOLOGIES PLC , compliant 8542.39.00.01
54F08/BDA
Philips Semiconductors
Check for Price No Transferred 5 V YES DFP NO AND GATE TTL MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL PHILIPS SEMICONDUCTORS DFP, FL14,.3 unknown 8542.39.00.01
54F08/BDAJC
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 7.5 ns 7.5 ns 4 2 YES DFP 50 pF NO F/FAST AND GATE TTL 20 mA 12.9 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.15 mm 6.415 mm 9.65 mm MOTOROLA INC CERAMIC, FP-14 unknown 8542.39.00.01
54F08/BDA
YAGEO Corporation
Check for Price Obsolete 5 V 7.5 ns 4 2 YES DFP 50 pF F/FAST AND GATE TTL 12.9 mA 5.5 V 4.5 V MILITARY R-CDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK FLAT DUAL PHILIPS COMPONENTS , unknown 8542.39.00.01
54F08/BDA
NXP Semiconductors
Check for Price Obsolete 5 V 7.5 ns 4 2 YES DFP 50 pF F/FAST AND GATE TTL 12.9 mA 5.5 V 4.5 V MILITARY R-CDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK FLAT DUAL NXP SEMICONDUCTORS DFP, unknown 8542.39.00.01
N54F08/BDA
NXP Semiconductors
Check for Price Obsolete 5 V 7.5 ns 4 2 YES DFP 50 pF F/FAST AND GATE TTL 12.9 mA 5.5 V 4.5 V MILITARY R-CDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.159 mm 6.2865 mm 9.906 mm NXP SEMICONDUCTORS DFP, unknown 8542.39.00.01 DFP 14